GCC35DKET

Heilind Number:SULGCC35DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKET

Detailed Description

Introducing the GCC35DKET, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rated amperage of 3A and a voltage capacity of 700VAC, this female connector features two rows of 70 cantilever contacts with gold plating for optimal signal transmission. Its threaded mount type and thru-hole termination method ensure secure and reliable installation. Operating efficiently in a wide temperature range from -65 to 125°C, the GCC35DKET is ideal for demanding industrial environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-saving and versatile for various applications. Trust in the quality and durability of this connector, constructed with matte tin termination plating, to deliver consistent performance. Perfect for use in hi-rel systems, the GCC35DKET is a key component in ensuring seamless connectivity and signal integrity in your electronic designs.