GCC35DKJD

Heilind Number:SULGCC35DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKJD

Detailed Description

Introducing our top-of-the-line Board to Board PCB Connector, SKU GCC35DKJD. This female connector features two rows for efficient connectivity, with a clearance hole mount type and through-hole termination method for easy installation. Crafted with PA9T and high-quality Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for high-performance applications. The Cantilever contact type and right-angle orientation offer versatility in design. Boasting 70 positions and a tail length of 12.7mm (.5 in), it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable in any environment. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures longevity and stability. Classified under the categories of Board to Board PCB Connectors, Card Edge Connectors, and Connectors, this product is a must-have for any electronic assembly project. Please note, the GCC35DKJD connector does not fall under the high-reliability (hi_rel) category. Elevate your connectivity standards with this superior-quality component.