GCC35DKJH

Heilind Number:SULGCC35DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKJH

Detailed Description

Introducing the GCC35DKJH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features PA9T and Phosphor Bronze construction, ensuring robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The contact material is gold-plated for optimal signal transmission, while the termination method of thru-hole mounting guarantees secure attachment. Boasting 70 positions across two rows with a pitch of 2.54mm, this connector offers ample connectivity options. Its cantilever contact type and right-angle orientation further enhance functionality in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the GCC35DKJH guarantees seamless and efficient board-to-board connections. Elevate your electronic designs with this top-of-the-line connector.