GCC35DKJI

Heilind Number:SULGCC35DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKJI

Detailed Description

Experience optimal connectivity with our GCC35DKJI Board To Board PCB Connector. Crafted with precision using PA9T and Phosphor Bronze materials, this female connector boasts a current rating of 3A and can accommodate up to 70 positions across its two rows. Featuring a threaded mount type and through-hole termination method, installation is secure and reliable. The gold-plated phosphor bronze contacts ensure efficient signal transmission, withstanding voltages up to 700VAC. Its cantilever contact type and right-angle orientation offer versatility in PCB layouts. With a tail length of 12.7mm and operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the quality and durability of the GCC35DKJI for seamless PCB connections.