GCC35DKJT

Heilind Number:SULGCC35DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKJT

Detailed Description

Introducing the GCC35DKJT, a high-performance female board-to-board PCB connector designed for precision electronic applications. This connector features two rows with a pitch of 2.54mm, accommodating a total of 70 positions for seamless connectivity. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with gold plating, guarantees optimal conductivity and durability. Its threaded mount type and thru-hole termination method offer secure installation on circuit boards. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The right-angle orientation and cantilever contact type make it ideal for space-constrained layouts. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact yet efficient solution. The matte tin termination plating ensures compatibility with lead-free soldering processes. This product, classified under the Board To Board PCB Connectors category, is the perfect choice for demanding electronic designs that require high reliability and performance.