GCC35DKMD

Heilind Number:SULGCC35DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKMD

Detailed Description

Introducing the GCC35DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable PA9T housing and contact points made of Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. With a pitch of 2.54mm (.1in) and 70 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and efficient wire connections. Rated for up to 3A and 700VAC, it meets stringent voltage and current requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's straight orientation and clearance hole mount type facilitate easy installation on PCBs. Its compact design, with a height of .61in and width of 9.4mm (.37in), saves space without compromising performance. The Matte Tin termination plating enhances solderability, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Whether in aerospace, telecommunications, or industrial electronics, the GCC35DKMD delivers exceptional connectivity, making it an essential component for your projects.