GCC35DKMH

Heilind Number:SULGCC35DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKMH

Detailed Description

Introducing the GCC35DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 70 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Its cantilever contact type and straight orientation make it easy to use in various electronic setups. Operating at voltages up to 700 VAC, and with an amperage rating of 3A, this connector is suitable for high-power systems. Its clearance hole mount type and wire wrap termination method provide flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. The termination plating of matte tin ensures durability and longevity. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the GCC35DKMH is the perfect choice for robust and reliable connectivity.