GCC35DKMI

Heilind Number:SULGCC35DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKMI

Detailed Description

Introducing the GCC35DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 70 positions, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. Its threaded mount and wire wrap termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it's compact yet efficient. The matte tin termination plating further enhances its longevity. Ideal for use in aerospace, telecommunications, and industrial equipment, the GCC35DKMI is a reliable solution for your connectivity needs.