GCC35DKMN

Heilind Number:SULGCC35DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKMN

Detailed Description

Introducing the GCC35DKMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact form factor and two rows for efficient signal transmission, this female connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The cantilever contact type with gold plating guarantees excellent conductivity, while the termination method via wire wrap offers secure attachment. With a pitch of 2.54mm, this connector facilitates seamless integration on PCBs. Its straight orientation and 70 positions make it versatile for various configurations. The matte tin termination plating enhances solderability. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's dimensions of 15.49mm in height and 9.4mm in width provide a space-efficient solution. Perfect for high-reliability applications, the GCC35DKMN is a top choice for engineers and manufacturers seeking premium connectivity solutions.