GCC35DKMS

Heilind Number:SULGCC35DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKMS

Detailed Description

Introducing the GCC35DKMS, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and 70 positions spread across 2 rows, this connector offers precise connectivity for your electronic components. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. The cantilever contact type and wire wrap termination method guarantee secure and efficient installation. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its side hole mount type and 14.22mm tail length provide flexibility in assembly. Certified for quality and performance, the GCC35DKMS is an essential component for your PCB connectivity needs.