GCC35DKND

Heilind Number:SULGCC35DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKND

Detailed Description

The GCC35DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions across 2 rows, it offers reliable connectivity in a compact form. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and clearance hole mount make it easy to install, while the card extender termination method guarantees secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's sleek design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With termination plating in matte tin, it meets industry standards for reliability. Perfect for high-speed data transfer and power distribution, the GCC35DKND is an essential component for advanced electronic systems.