GCC35DKNH

Heilind Number:SULGCC35DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKNH

Detailed Description

The GCC35DKNH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 70 positions, this female connector is engineered for seamless integration into your PCB assembly. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures optimal signal transmission even in demanding applications. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating with minimal signal loss. The termination method is via card extender, and the clearance hole mount type simplifies installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while providing robust connectivity. The matte tin termination plating ensures long-term reliability. Ideal for high-speed data transfer and power delivery, the GCC35DKNH is a dependable solution for your connectivity needs in industrial, aerospace, and other demanding applications.