GCC35DKRD

Heilind Number:SULGCC35DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKRD

Detailed Description

GCC35DKRD is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers reliable connectivity with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows and 70 positions, this connector allows for multiple connections in a compact space. The clearance hole mount type and card extender termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The cantilever contact type and straddle orientation further enhance its performance. With a connector height of 13.97 mm and a width of 9.4 mm, it offers a space-efficient solution for board-to-board and card edge connections. Perfect for high-reliability applications, the GCC35DKRD is a top choice in the realm of PCB connectors.