GCC35DKRH

Heilind Number:SULGCC35DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKRH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DKRH

Detailed Description

Introducing the GCC35DKRH, a high-reliability board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 70 positions, ensuring secure and efficient connections. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees superior conductivity and durability. The cantilever contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various environments. The clearance hole mount type and card extender termination method facilitate easy installation. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 5.97mm, this connector offers a compact yet robust solution for your connectivity needs. Trust the GCC35DKRH for reliable and efficient PCB connections in critical systems.