GCC35DKRI

Heilind Number:SULGCC35DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKRI

Detailed Description

The GCC35DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. Its threaded mount type and card extender termination method offer secure and efficient installation. With 70 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its cantilever contact type and straddle orientation provide stable connections. Matte Tin termination plating ensures durability. The GCC35DKRI is ideal for aerospace, military, and industrial applications where high reliability is essential.