| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DKRN |
GCC35DKRN
| Heilind Number: | SULGCC35DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DKRN, a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic systems. With two rows of 70 cantilever contacts made of durable phosphor bronze and gold plating, this connector ensures optimal signal transmission even in demanding environments. Featuring a 2.54mm pitch and a voltage rating of 700 VAC, it meets the needs of various applications. The card extender termination method and matte tin plating offer secure and efficient assembly. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and military systems. With a compact size of 13.97mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the GCC35DKRN for superior connectivity performance.

