GCC35DKRS

Heilind Number:SULGCC35DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKRS

Detailed Description

The GCC35DKRS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers secure and reliable connectivity. Featuring a female orientation with side hole mount type and card extender termination method, it ensures easy and efficient installation. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and straddle orientation further enhance its stability and durability. With 70 positions and a tail length of 5.97mm, it provides ample connectivity options. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Whether used in aerospace, military, or industrial settings, the GCC35DKRS delivers uncompromising performance.