GCC35DKRT

Heilind Number:SULGCC35DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKRT

Detailed Description

Introducing the GCC35DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row, female connector with a threaded mount type and card extender termination method offers secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, with a current rating of 3A and a voltage rating of 700VAC. Featuring a cantilever contact type and straddle orientation, this connector provides efficient signal transmission across its 70 positions. With a pitch of 2.54mm (.1 in) and tail length of 5.97mm (.235 in), it allows for precise and accurate connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures durability and longevity, making the GCC35DKRT ideal for high-reliability systems. Upgrade your PCB connections with this top-of-the-line connector, a key component in our extensive lineup of connectors for critical applications.