GCC35DKSN

Heilind Number:SULGCC35DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKSN

Detailed Description

GCC35DKSN features a female connector with two rows and a pitch of 2.54mm, designed for efficient board-to-board PCB connections. Constructed with PA9T and phosphor bronze, it ensures durability and reliable performance. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination offer excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation, compact design with a connector height of 15.49mm and width of 9.4mm, and no mounting requirement make it easy to integrate. With 70 positions and a tail length of 4.83mm, it provides ample connectivity options. Ideal for demanding environments, this connector is a dependable choice for your PCB connectivity needs.