GCC35DKSS

Heilind Number:SULGCC35DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKSS

Detailed Description

Introducing the GCC35DKSS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and voltage resistance up to 700VAC. With a dual-row, 70-position layout and 2.54mm pitch, it offers ample connectivity options while maintaining efficient signal integrity. The cantilever contact design and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust in the GCC35DKSS for superior performance in your PCB interconnect needs.