GCC35DKUD

Heilind Number:SULGCC35DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKUD

Detailed Description

Introducing the GCC35DKUD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it's ideal for power and data-intensive applications. The cantilever contact design guarantees secure mating, while the right-angle orientation and clearance hole mount type offer versatility in installation. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. The matte tin termination plating enhances durability, making it suitable for long-term use. With its meticulous engineering and adherence to high standards, the GCC35DKUD is a reliable choice for professionals in the electronics industry.