GCC35DKUI

Heilind Number:SULGCC35DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKUI

Detailed Description

The GCC35DKUI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 70 positions each, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its threaded, right-angle mount and thru-hole termination method provide secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact connector height of 13.97 mm and width of 9.4 mm, it saves space on the PCB. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the GCC35DKUI is a reliable choice for high-reliability connections.