GCC35DKUN

Heilind Number:SULGCC35DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKUN

Detailed Description

Introducing our GCC35DKUN, a high-performance board-to-board PCB connector specifically designed for demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient operation even in harsh environments. The two-row, right-angle female design with 70 positions allows for secure and stable connections. Its cantilever contact type and gold-plated contacts offer superior conductivity and durability. With a termination method of thru hole and termination plating of matte tin, installation is both convenient and reliable. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial applications. Trust in the quality and performance of our GCC35DKUN for your connectivity needs.