| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DKUS |
GCC35DKUS
| Heilind Number: | SULGCC35DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC35DKUS, a female PCB connector crafted from PA9T and featuring robust Phosphor Bronze contacts. With a 3A amperage rating and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Designed for efficiency, it boasts two rows of 70 cantilever-type contacts with gold plating for optimal conductivity. The right-angle orientation and side-hole mount type offer versatile installation options. Its matte tin termination plating guarantees durability in harsh environments, with an operating temperature range of -65 to 125°C. With a compact form factor measuring 13.97mm in height and 9.4mm in width, this connector is perfect for high-density board-to-board connections in various applications. Trust in the GCC35DKUS for secure and efficient PCB connectivity.

