GCC35DRAH

Heilind Number:SULGCC35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRAH

Detailed Description

Introducing the GCC35DRAH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a dual-row configuration and 70 positions, this connector facilitates secure and reliable connections on your circuit boards. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The full bellow contact type and matte tin termination plating further enhance its reliability. With a pitch of 2.54mm (.1 in) and a compact design, it optimizes space on your PCB layout. Trust the GCC35DRAH for high-reliability connections in your electronic systems.