GCC35DRAI

Heilind Number:SULGCC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRAI

Detailed Description

Introducing the GCC35DRAI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector, with a pitch of 2.54mm, features two rows of 70 contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. The full bellow contact type guarantees secure connections, while the threaded mounting and through-hole termination method provide easy and sturdy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC35DRAI for efficient and dependable board-to-board connections in your electronic systems.