GCC35DREH-S13

Heilind Number:SULGCC35DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DREH-S13

Detailed Description

The SKU GCC35DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows with a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at 700 VAC and 3A, it is suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its performance. With 70 positions and a tail length of 5.33mm, it offers ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Perfect for use in aerospace, defense, and industrial applications, the GCC35DREH-S13 is a top choice for high-reliability connections.