GCC35DREH

Heilind Number:SULGCC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DREH

Detailed Description

The GCC35DREH is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. With a compact design and two rows of 70 positions each on a 2.54mm pitch, it offers exceptional connectivity in tight spaces. The clearance hole mount type and eyelet termination method make installation easy and secure. Operating temperature range from -65 to 125°C guarantees performance in harsh environments. The connector's straight orientation, full bellow contact type, and 10.95mm height cater to diverse PCB connectivity needs. With matte tin termination plating and compliance with industry standards, it's a trusted choice for high-reliability applications. Upgrade your electronic systems with the GCC35DREH for seamless connectivity and optimal performance.