GCC35DREI-S13

Heilind Number:SULGCC35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DREI-S13

Detailed Description

Introducing the GCC35DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector ensures reliable and efficient signal transmission. Its female gender and threaded mount type offer secure connectivity in industrial environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its full bellow contact type and straddle orientation provide robust mechanical support. With 70 positions and a tail length of 5.33mm, it offers ample connectivity options. The termination method of card extender with matte tin plating ensures easy and reliable installation on PCBs. Rated for a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the GCC35DREI-S13 is a dependable choice for high-reliability connectivity solutions.