GCC35DREI

Heilind Number:SULGCC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DREI

Detailed Description

The GCC35DREI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its threaded mounting and eyelet termination method provide secure attachment to PCBs. The connector offers 70 positions in 2 rows, with a pitch of 2.54mm (.1 in) for efficient signal routing. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The straight orientation and full bellow contact type further enhance its performance. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, the GCC35DREI is a compact yet robust solution for your connectivity needs. Its termination plating of Matte Tin ensures durability and longevity. Perfect for use in aerospace, military, and industrial applications, this connector guarantees high reliability and signal integrity.