GCC35DREN-S13

Heilind Number:SULGCC35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DREN-S13

Detailed Description

The GCC35DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 70-position female configuration with a pitch of 2.54mm (.1in), this connector ensures reliable signal transmission. Crafted with PA9T and Phosphor Bronze materials, it offers superior durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. Its full bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Boasting a compact design with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), it saves space on PCBs. The termination method of card extender and no mounting requirement offer flexibility in installation. Overall, the GCC35DREN-S13 is a reliable and efficient connectivity solution for various industrial and commercial applications.