| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DREN |
GCC35DREN
| Heilind Number: | SULGCC35DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DREN |
| ECAD Model: |
Specifications
Detailed Description
GCC35DREN - Upgrade your electronic connections with our PA9T & Phosphor Bronze Female Connector. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets strict industry standards for power transmission. The two-row design with 70 positions allows for efficient signal transfer, while the straight orientation and eyelet termination method streamline installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Whether used in board-to-board or card edge connections, it guarantees optimal performance. Trust in the quality of our GCC35DREN connector for seamless electronic integration.

