GCC35DRES-S13

Heilind Number:SULGCC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRES-S13

Detailed Description

The GCC35DRES-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and two rows, it offers seamless integration into your circuitry. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. Its card extender termination method and side hole mount type make installation a breeze. The full bellow contact type and 2.54mm pitch guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its straddle orientation, 70 positions, and .21-inch tail length provide versatility in usage. The matte tin termination plating adds to its reliability. Perfect for demanding environments, the GCC35DRES-S13 is a top choice for professionals in the electronics industry.