GCC35DRES

Heilind Number:SULGCC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRES

Detailed Description

Introducing the GCC35DRES, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and accommodating 70 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The termination method of eyelet and side hole mount type further enhances its stability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its full bellow contact type and straight orientation guarantee secure mating. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 10.16mm in width, the GCC35DRES is a versatile solution for your PCB connectivity needs.