GCC35DRMD-S288

Heilind Number:SULGCC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMD-S288

Detailed Description

The GCC35DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 70 positions across 2 rows, this connector ensures reliable connectivity in complex electronic systems. The female gender and straddle orientation make it versatile for various mounting configurations. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and card extender termination method further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB without compromising functionality. The GCC35DRMD-S288 is a reliable solution for high-speed and high-density PCB interconnections in industrial, aerospace, and telecommunications systems.