GCC35DRMH-S288

Heilind Number:SULGCC35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMH-S288

Detailed Description

Introducing SKU GCC35DRMH-S288, a high-performance board-to-board PCB connector designed for superior connectivity in electronic devices. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power-intensive applications. Its double-row layout with 70 positions and 2.54mm pitch allows for efficient data transfer. The Loop Bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector guarantees long-term performance and durability. Ideal for high-speed data transmission and power delivery, it's a must-have component for any PCB assembly project. Elevate your connectivity with the GCC35DRMH-S288.