GCC35DRMH

Heilind Number:SULGCC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMH

Detailed Description

Introducing the GCC35DRMH, a high-performance female board-to-board PCB connector designed for precision applications. This connector, featuring two rows with a pitch of 2.54mm (.1 in), ensures secure and reliable connections in electronic systems. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method offer efficient assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for rugged environments. With 70 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. The connector's matte tin termination plating complies with industry standards for RoHS and REACH, ensuring environmental sustainability. Ideal for aerospace, defense, and industrial applications, the GCC35DRMH sets a new standard for connectivity in high-reliability systems.