GCC35DRMI-S288

Heilind Number:SULGCC35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMI-S288

Detailed Description

Introducing SKU GCC35DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers secure and reliable connectivity in demanding environments. The female gender, card extender termination method, and loop bellow contact type ensure seamless integration. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and longevity. Gold-plated contacts provide optimal conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for aerospace, defense, and industrial systems. With 70 positions and a tail length of 13.84mm (.545 in), it facilitates complex board-to-board connections. Compact yet robust, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. Trust in the reliability of this product, meeting stringent quality standards for your connectivity needs.