GCC35DRMN-S288

Heilind Number:SULGCC35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRMN-S288

Detailed Description

Featuring a robust design, the GCC35DRMN-S288 connector is engineered for high-performance board-to-board PCB applications. With a gender specification of female and dual rows, this connector offers reliable connectivity for intricate circuit setups. Its termination method through card extender ensures secure attachment, while the phosphor bronze contact material with gold plating guarantees efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation facilitate easy mating and disengagement processes. With 70 positions and a pitch of 2.54mm (.1in), it enables precise and compact PCB layouts. The connector's durable construction, along with an operating temperature range from -65 to 125°C, ensures performance in harsh environments. Measuring at a height of 15.49mm and width of 9.4mm (.37in), it is suitable for various electronic systems. The termination plating of matte tin adds to its longevity, making it ideal for industrial applications. In summary, the GCC35DRMN-S288 is a versatile and dependable solution for demanding PCB interconnection needs.