GCC35DRMN

Heilind Number:SULGCC35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRMN

Detailed Description

Introducing the GCC35DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power delivery. Featuring a female gender, it offers 70 positions across 2 rows, making it ideal for complex circuit connections. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its loop bellow contact type and straight orientation facilitate easy and secure mating. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, the GCC35DRMN is compact yet efficient. Trust in this connector for seamless and robust PCB connections.