GCC35DRMS-S288

Heilind Number:SULGCC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMS-S288

Detailed Description

Introducing the GCC35DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact material, Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation further enhance signal integrity. With a total of 70 positions and side hole mount type for easy installation, this connector is ideal for high-density PCB designs. Operating in a wide temperature range from -65 to 125°C, it withstands harsh environments. The matte tin termination plating ensures long-term reliability. With a compact size of 9.4mm width and 15.49mm height, the GCC35DRMS-S288 is a versatile solution for your connectivity needs in aerospace, defense, and industrial applications.