GCC35DRMS

Heilind Number:SULGCC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMS

Detailed Description

The GCC35DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in diverse environments. With a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female connector, with side hole mount type and wire wrap termination method, facilitates easy installation. Its gold-plated phosphor bronze contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC and 3A amperage make it suitable for power and data-intensive systems. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures durability and longevity. Certified for quality and performance, this connector is a reliable choice for mission-critical applications.