GCC35DRMT-S288

Heilind Number:SULGCC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMT-S288

Detailed Description

Introducing the GCC35DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 70 female contacts made of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The loop bellow contact type and matte tin termination plating guarantee excellent signal integrity, even in harsh environments with an operating temperature range of -65 to 125°C. Its straddle orientation, compact connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in) make it ideal for space-constrained designs. Trust the GCC35DRMT-S288 for efficient and durable board-to-board connections in your electronic systems.