GCC35DRMT

Heilind Number:SULGCC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMT

Detailed Description

Introducing the GCC35DRMT, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a compact design featuring two rows and wire wrap termination, it offers reliable connectivity in industrial settings. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity and durability. Operating at 700 VAC and 3 A, this connector is suitable for high-power transmission. With a straight orientation and 70 positions, it allows for efficient PCB connections. The matte tin termination plating enhances its reliability. Meeting stringent quality standards, this connector is ideal for board-to-board and card edge applications in aerospace, defense, and other industries requiring rugged and high-reliability components. Upgrade your connectivity solutions with the GCC35DRMT.