GCC35DRMZ

Heilind Number:SULGCC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRMZ

Detailed Description

The GCC35DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. Featuring a female gender and two rows of contacts, it allows for secure connections. The side hole mount type and wire wrap termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and 70 positions, it provides ample connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm (.37 in), saves space on the PCB. With Matte Tin termination plating, it offers corrosion resistance. This connector is ideal for use in aerospace, defense, and industrial applications.