GCC35DRSD

Heilind Number:SULGCC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRSD

Detailed Description

Introducing the GCC35DRSD, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic systems. With its two rows of PA9T and phosphor bronze contacts, this connector guarantees secure and efficient connectivity. Rated for 3A and 700VAC, it ensures reliable operation even in demanding environments. The loop bellow contact type and gold plating offer low contact resistance and enhanced signal integrity. Featuring a clearance hole mount and thru-hole termination method, installation is quick and hassle-free. With a straight orientation, 70 positions, and a tail length of 4.83mm, it's perfect for various PCB applications. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GCC35DRSD is a top choice for high-reliability connectivity needs.