GCC35DRSH-S288

Heilind Number:SULGCC35DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRSH-S288

Detailed Description

GCC35DRSH-S288 features female connectors with two rows of loop bellow contacts, ideal for high-reliability board-to-board or card edge connections. Constructed with PA9T and Phosphor Bronze materials, these connectors offer durability and reliable performance in demanding environments. With a pitch of 2.54mm (.1in), they accommodate 70 positions with a 3A current rating and 700VAC voltage. The termination method of card extender and contact plating of gold ensure secure and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for various applications. Their clearance hole mount type and straddle orientation provide versatile installation options. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), they offer a compact yet sturdy design. Tailored for use in hi-rel environments, these connectors, under the GCC35DRSHS288 acronym, meet stringent quality standards for performance and reliability.