GCC35DRSH

Heilind Number:SULGCC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DRSH

Detailed Description

Introducing the GCC35DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. The PA9T and Phosphor Bronze construction, along with Gold contact plating, guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for power and signal transmissions. The termination method of Thru Hole with Matte Tin plating offers easy and efficient installation on PCBs. With a pitch of 2.54mm and 70 positions, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel environments. Upgrade your connectivity solutions with the GCC35DRSH.