GCC35DRSI-S288

Heilind Number:SULGCC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRSI-S288

Detailed Description

GCC35DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 70 positions, this connector boasts a rugged construction, with a threaded mount type ensuring secure attachment. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a contact type of loop bellow, it offers precise connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures longevity and corrosion resistance. Perfect for applications where durability and performance are paramount, the GCC35DRSI-S288 is a reliable choice for any project requiring high-quality board-to-board connections.