GCC35DRSI

Heilind Number:SULGCC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRSI

Detailed Description

The GCC35DRSI is a high-performance female board-to-board PCB connector that guarantees reliable connectivity in demanding environments. Its PA9T and phosphor bronze construction, combined with gold contact plating, ensures optimal signal transmission and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of 70 loop bellow contacts on a 2.54mm pitch, it offers efficient signal transfer. The threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or telecommunications, the GCC35DRSI guarantees high reliability and performance.